Onsemi CS1087XDW28 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS1087XDW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.