Onsemi CS1087XFN44 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS1087XFN44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.