Onsemi CS1124YDR8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS1124YDR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
