
The CS209AYD8 is an 8-terminal proximity sensor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a nominal supply voltage of 12 volts. The sensor is packaged in a 8-pin SOP package and has a dual terminal position. It is a single-function device with a temperature grade of automotive.
Onsemi CS209AYD8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS209AYD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.