This 24V proximity sensor module has a sensing distance range of at least 1200 and operates within a temperature range of -40 to 150 degrees Celsius. It is packaged in an 8-pin SOIC N package and is suitable for use in various applications.
Onsemi CS209AYD8G technical specifications.
| Module/IC Classification | IC |
| Sensing Distance Range | >=1200mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 24(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CS209AYD8G to view detailed technical specifications.
No datasheet is available for this part.