This 24V inductive proximity sensor module features a sensing distance range of at least 1200mm and operates within a temperature range of -40°C to 150°C. It is available in an 8-pin PDIP package. The module is suitable for use in various applications where proximity sensing is required.
Onsemi CS209AYN8G technical specifications.
| Module/IC Classification | IC |
| Sensing Distance Range | >=1200mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 24(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CS209AYN8G to view detailed technical specifications.
No datasheet is available for this part.