The CS2842ALDR14 is a DC/DC controller regulator from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. It can handle input voltages between 11 and 25 volts.
Onsemi CS2842ALDR14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS2842ALDR14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.