
The CS3341YDR14G is a surface mount SOIC-14 integrated circuit from Onsemi. It operates over a temperature range of -40°C to 125°C and consumes a maximum supply current of 12mA. This lead-free device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi CS3341YDR14G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS3341YDR14G to view detailed technical specifications.
No datasheet is available for this part.
