
The CS3361YD14G is a surface mount IC from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 10mA. This lead-free device is RoHS compliant and available in quantities of 55 per rail/tube packaging.
Onsemi CS3361YD14G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS3361YD14G to view detailed technical specifications.
No datasheet is available for this part.
