The CS3524AGDW16 is a commercial-grade DC/DC controller from Onsemi, featuring a 16-pin SOP package. It operates within a temperature range of 0°C to 70°C and accepts input voltages between 8V and 40V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Onsemi CS3524AGDW16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3524AGDW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.