The CS3842AGD8 is a commercial-grade DC/DC controller from Onsemi, featuring an 8-pin SOP package. It operates within a temperature range of 0 to 70°C and accepts input voltages between 11.5 and 25V. This device is designed for use in power management applications, with a commercial temperature grade indicating its suitability for general-purpose use.
Onsemi CS3842AGD8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3842AGD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.