The CS3845BGN8 is a commercial-grade DC/DC controller from Onsemi, designed to operate within a temperature range of 0°C to 70°C. This 8-pin PDIP-packaged device features a single function and supports input voltages between 12V and 25V. With a pin count of 8, it offers a compact solution for power management applications.
Onsemi CS3845BGN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3845BGN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.