The CS3865CGDWR16 is a commercial-grade DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70 degrees Celsius and features 16 terminals. This device has a width of 7.5mm and a length of 10.3mm, and is packaged in a 16-pin SOP package. It can handle input voltages between 11 and 15 volts.
Onsemi CS3865CGDWR16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3865CGDWR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.