
The CS4161YN8 is a 4-channel motor driver IC from Onsemi. It is packaged in a DIP-8 format and is designed for through-hole mounting. The IC operates over a temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS4161YN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS4161YN8 to view detailed technical specifications.
No datasheet is available for this part.
