
The CS5101EDW16 is a DC/DC controller from Onsemi with a fixed output voltage of 5V and an output current of 1.5A. It operates from a 45V supply voltage and is packaged in a SOIC-16 package. The device is designed to operate over a temperature range of -40°C to 85°C and is not RoHS compliant. It is available in a rail/Tube packaging with 47 units per package.
Onsemi CS5101EDW16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5101EDW16 to view detailed technical specifications.
No datasheet is available for this part.
