The CS5101EDWR16G is a DC/DC controller from Onsemi with a fixed output voltage of 5V and a maximum output current of 1.5A. It is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging configuration with 1000 units per package. The CS5101EDWR16G is a surface mount device and is lead free.
Onsemi CS5101EDWR16G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5101EDWR16G to view detailed technical specifications.
No datasheet is available for this part.
