Onsemi CS51022ADBR2 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 83% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51022ADBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.