
The CS51031YDR8 is a single-output DC/DC controller from Onsemi, packaged in a SOIC format. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 240kHz. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 2500 per reel.
Onsemi CS51031YDR8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS51031 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51031YDR8 to view detailed technical specifications.
No datasheet is available for this part.
