The CS5112YDWFR24 is an automotive DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin SOIC package, measuring 7.5mm in width and 15.395mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Onsemi CS5112YDWFR24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5112YDWFR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.