The CS51221EDR16 is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 1A at 15V. The device is packaged in a SOIC format and is available on tape and reel. Note that this device contains lead and is not RoHS compliant.
Onsemi CS51221EDR16 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS51221EDR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.