Onsemi CS51221EDTB16G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51221EDTB16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.