Onsemi CS5124XDR8 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 85% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 82.5% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5124XDR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
