
Onsemi CS5124XDR8G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 25ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 440kHz |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5124XDR8G to view detailed technical specifications.
No datasheet is available for this part.
