The CS5132GDWR24 is a commercial DC/DC controller from Onsemi. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 24 terminals and is available in a 0.300 INCH, MS-013, SO-24 package. It can handle input voltages up to 14V and as low as 8.4V.
Onsemi CS5132GDWR24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5132GDWR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.