
This DC/DC controller is a single output device with a maximum input voltage of 40V and an operating supply voltage of 6V. It can handle a maximum output current of 1.5A and operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Onsemi CS51412GD8G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 296kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51412GD8G to view detailed technical specifications.
No datasheet is available for this part.
