
The CS51412GDR8 is a 1.5A surface mount DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The CS51412GDR8 is not RoHS compliant and contains lead.
Onsemi CS51412GDR8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51412GDR8 to view detailed technical specifications.
No datasheet is available for this part.
