
Positive boost regulator with adjustable output voltage up to 39V and 1.5A maximum output current. Features a switching frequency of 280kHz, operating from a 2.7V to 30V input range. This surface mountable, SOIC-8 narrow body component offers a wide operating temperature range of -40°C to 125°C. It supports flyback, SEPIC, forward converter, and boost topologies, with tin matte contact plating and is RoHS compliant.
Onsemi CS5171EDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Switching Frequency-Max | 280kHz |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC, Forward Converter, Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5171EDR8G to view detailed technical specifications.
No datasheet is available for this part.
