
Surface mount DC/DC controller and regulator, this boost regulator offers an adjustable output voltage from 1.28V to 40V with a maximum output current of 1.5A. Operating from a 2.7V to 30V input, it features a switching frequency of 560kHz and supports boost, flyback, SEPIC, and forward converter topologies. Housed in a halogen-free, lead-free SOIC-8 narrow body package, it operates within a temperature range of -40°C to 125°C and is supplied on a 2500-piece tape and reel.
Onsemi CS5173EDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 560kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5173EDR8G to view detailed technical specifications.
No datasheet is available for this part.
