
The CS5173GD8G is a 30V DC/DC controller from Onsemi, packaged in a SOIC with tin-matte plating and lead-free construction. It operates over a temperature range of 0°C to 125°C and has a maximum output current of 1.5A. The device is RoHS compliant and available in a rail/Tube packaging configuration with 98 units per package.
Onsemi CS5173GD8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5173GD8G to view detailed technical specifications.
No datasheet is available for this part.