
The CS5173GDR8 is a boost DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 30V. The device is packaged in a SOIC package and is suitable for surface mount applications. The CS5173GDR8 is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi CS5173GDR8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS5173GDR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
