Onsemi CS5203-1GDPR3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5203-1GDPR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
