Onsemi CS5211EDR14G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 900kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS5211 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5211EDR14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
