This industrial DC/DC controller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a lead-free SOIC-14 package with dimensions of 3.9mm width and 8.65mm length. The controller operates within an input voltage range of 3.1V to 7V.
Onsemi CS5212EDR14G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5212EDR14G to view detailed technical specifications.
No datasheet is available for this part.