
The CS5212GDR14 is a DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 900kHz. This device is available in a SOIC-14 package and is not RoHS compliant. The CS5212GDR14 has a single output voltage of 1.5V and a duty cycle of 100%. It is packaged on a cut tape with a quantity of one.
Onsemi CS5212GDR14 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 900kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5212GDR14 to view detailed technical specifications.
No datasheet is available for this part.
