
Onsemi CS5301GDW32 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS5301 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5301GDW32 to view detailed technical specifications.
No datasheet is available for this part.
