
This Onsemi DC/DC controller is packaged in a 32-pin SOIC package and is lead-free. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 1MHz. The device is RoHS compliant and available in quantities of 22 per rail or tube packaging.
Onsemi CS5301GDW32G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS5301 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5301GDW32G to view detailed technical specifications.
No datasheet is available for this part.
