The CS5302GDW28 is a commercial-grade DC/DC controller from Onsemi, featuring a 28-pin SOP package and a temperature range of 0C to 70C. It operates on an input voltage range of 4.7V to 14V and has a single function. The device is available in a 7.5mm wide and 17.925mm long package, with a pin count of 28 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5302GDW28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5302GDW28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.