The CS5305GDW28 is a commercial-grade DC/DC controller from Onsemi, featuring a 28-pin SOP package with a temperature range of 0°C to 70°C. It has a single function and 28 terminals, with a terminal position of dual. The device operates within an input voltage range of 9.5V to 14V.
Onsemi CS5305GDW28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5305GDW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.