The CS5307GDW24 is a commercial-grade DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70°C and has 24 terminals. The device is packaged in a SOP-24 format, measuring 7.5mm in width and 15.395mm in length. It can handle input voltages between 9.5 and 14 volts. This IC is designed for use in commercial applications.
Onsemi CS5307GDW24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5307GDW24 to view detailed technical specifications.
No datasheet is available for this part.