The CS5322GDW28 is a commercial DC/DC controller from Onsemi, designed to operate within a temperature range of 0 to 70 degrees Celsius. This device features 28 terminals and a single function, packaged in a SOIC-28 format. It can handle input voltages between 4.7V and 14V, making it suitable for various applications. The CS5322GDW28 is a commercial-grade device, suitable for general-purpose use.
Onsemi CS5322GDW28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5322GDW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.