The CS5323GDW20 is a commercial-grade DC/DC controller with a 20-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is designed for single-function operation. It can handle input voltages between 4.7 and 14 volts. The CS5323GDW20 is packaged in a 7.5mm wide and 12.8mm long SOP-20 package.
Onsemi CS5323GDW20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.7 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5323GDW20 to view detailed technical specifications.
No datasheet is available for this part.