The CS5332GDW28 is a commercial-grade DC/DC controller from Onsemi, featuring a 28-pin SOP package and operating within a temperature range of 0 to 70°C. It accepts input voltages between 4.7 and 14V. This device is designed for use in power management applications, with a single function and 28 terminals.
Onsemi CS5332GDW28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.7 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5332GDW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.