The CS5661EDWR16 is an industrial DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 85°C and has a 16-pin SOP package. This device is designed for use in applications with input voltages between 8.8V and 15V. The CS5661EDWR16 is a single-function device with a terminal position of dual. It is rated for industrial temperature grade and has a width of 7.5mm and a length of 10.3mm.
Onsemi CS5661EDWR16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 8.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5661EDWR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.