
The CS8101YDWFR20 is a single-output linear voltage regulator from Onsemi. It has a fixed output voltage of 5V and can supply a maximum output current of 100mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-20 package. The CS8101YDWFR20 is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS8101YDWFR20 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8101YDWFR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
