
Positive fixed output linear voltage regulator (LDO) with 5V output voltage and 100mA maximum output current. Features a 2% output voltage accuracy, 75dB PSRR, and a maximum supply current of 20mA. Operates from a maximum input voltage of 30V and is suitable for surface mount applications in a SOIC W package. Includes reset and enable functions, with a wide operating temperature range of -40°C to 125°C. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi CS8101YDWFR20G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8101YDWFR20G to view detailed technical specifications.
No datasheet is available for this part.
