The CS8101YT5 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 100mA. It has a dropout voltage of 400mV and an input bias current of 12mA. The regulator is packaged in a TO-220-5 package and is mounted through a hole. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Onsemi CS8101YT5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8101YT5 to view detailed technical specifications.
No datasheet is available for this part.
