5.0 V, 300 mA fixed linear voltage regulator with RESETbar and ENABLEbar functionality. Features a 5-terminal configuration within a 5 LEAD D2PAK (R-PSSO-G5) package. Operates from a 7 V to 26 V input, delivering a stable 5.0 V output with a maximum output current of 300 mA. Offers tight voltage regulation with a maximum line and load regulation of 0.05 V. Designed for operation across a wide temperature range from -40°C to 125°C.
Onsemi CS8120YDP5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8120YDP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.