5V fixed positive LDO regulator, offering a 1.2V typical dropout voltage and up to 1.8V maximum. This single-output integrated circuit provides a stable 5V output with a tolerance of ±0.2V, supporting a maximum output current of 1A. Designed for operation between -40°C and 125°C, it features a 7-terminal PSSO7 (D2PAK-7) package with a width of 8.41mm and length of 10.18mm. Input voltage range is 7V to 26V, with line and load regulation rated at 0.05% and 0.07% maximum respectively.
Onsemi CS8121YDPS7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.41 |
| Length | 10.18 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8121YDPS7 to view detailed technical specifications.
No datasheet is available for this part.