
Onsemi CS8126-1YT5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Min Current Limit | 750mA |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8126-1YT5 to view detailed technical specifications.
No datasheet is available for this part.