A 5V fixed positive linear voltage regulator (LDO) with a 0.6V maximum dropout voltage. This single-output IC offers a 7-terminal PSSO7 (D2PAK-7) package with a 7-pin configuration. It operates with an input voltage range of 6V to 26V, providing a stable output voltage of 5V (nominal) with a tolerance of ±0.15V. Maximum output current is 0.75A, and it features excellent line and load regulation of 0.05%. Operating temperature range is -40°C to 125°C.
Onsemi CS8126YDPS7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.41 |
| Length | 10.18 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.75 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8126YDPS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.